Part Details for ZTX618 by Zetex / Diodes Inc
Overview of ZTX618 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85581460
|
Verical | Trans GP BJT NPN 20V 3.5A 1500mW 3-Pin E-Line RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2245 | Americas - 8000 |
|
$0.2575 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3.5A I(C), 20V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 176 |
|
$0.4670 / $0.9340 | Buy Now |
Part Details for ZTX618
ZTX618 CAD Models
ZTX618 Part Data Attributes
|
ZTX618
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX618
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZTX618
This table gives cross-reference parts and alternative options found for ZTX618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX618 | Small Signal Bipolar Transistor, 3.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX618 vs UZTX618 |