Part Details for ZTX601BM1 by Diodes Incorporated
Overview of ZTX601BM1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX601BM1
ZTX601BM1 CAD Models
ZTX601BM1 Part Data Attributes
|
ZTX601BM1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX601BM1
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for ZTX601BM1
This table gives cross-reference parts and alternative options found for ZTX601BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX601BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXTA43-TAPE-7 | TRANSISTOR 500 mA, 200 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | ZTX601BM1 vs PXTA43-TAPE-7 |
PXTA92-T | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | ZTX601BM1 vs PXTA92-T |
RXT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | ZTX601BM1 vs RXT2222A |
933926800115 | Small Signal Bipolar Transistor | Nexperia | ZTX601BM1 vs 933926800115 |
PXTA43-T | TRANSISTOR 100 mA, 200 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | ZTX601BM1 vs PXTA43-T |
PXTA92T/R | Small Signal Bipolar Transistor | Nexperia | ZTX601BM1 vs PXTA92T/R |
ZTX601BM1 | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX601BM1 vs ZTX601BM1 |
PXTA92TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | ZTX601BM1 vs PXTA92TRL13 |
BSR30-T | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | ZTX601BM1 vs BSR30-T |
SXTA43 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | ZTX601BM1 vs SXTA43 |