Part Details for ZTX321K by Zetex / Diodes Inc
Overview of ZTX321K by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX321K
ZTX321K CAD Models
ZTX321K Part Data Attributes
|
ZTX321K
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX321K
Zetex / Diodes Inc
RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for ZTX321K
This table gives cross-reference parts and alternative options found for ZTX321K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX321K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF240B-T/R | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | ZTX321K vs BF240B-T/R |
KSC2759O | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Fairchild Semiconductor Corporation | ZTX321K vs KSC2759O |
MRF536 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | Motorola Semiconductor Products | ZTX321K vs MRF536 |
2SC5227 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP, 3 PIN | SANYO Electric Co Ltd | ZTX321K vs 2SC5227 |
2SC3802KT146/MQ | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | ZTX321K vs 2SC3802KT146/MQ |
ZTX320K | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX321K vs ZTX320K |
MMBR5031LT3 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 318-07, 3 PIN | Motorola Semiconductor Products | ZTX321K vs MMBR5031LT3 |
2SC2758 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | ZTX321K vs 2SC2758 |
2N3959 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | ZTX321K vs 2N3959 |
2SC5183 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | ZTX321K vs 2SC5183 |