-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 4A I(C), 17.5V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4062
|
Newark | Transistor, Npn, 17.5V, 4A, 1W, E-Line, Transistor Polarity:Npn, Collector Emitter Voltage Max:17.5V, Continuous Collector Current:4A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Diodes Inc. ZTX1048A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ZTX1048A-ND
|
DigiKey | TRANS NPN 17.5V 4A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3800 In Stock |
|
$0.4012 / $0.7500 | Buy Now |
DISTI #
ZTX1048A
|
Avnet Americas | Trans GP BJT NPN 17.5V 4A 3-Pin E-Line - Bulk (Alt: ZTX1048A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 / $0.4703 | Buy Now |
DISTI #
522-ZTX1048A
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Gain & Crnt RoHS: Compliant | 975 |
|
$0.4060 / $0.7800 | Buy Now |
DISTI #
V72:2272_06707687
|
Arrow Electronics | Trans GP BJT NPN 17.5V 4A 1000mW 3-Pin E-Line Min Qty: 243 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2101 Container: Cut Strips | Americas - 2790 |
|
$0.3847 / $0.4118 | Buy Now |
|
Future Electronics | ZTX1048A Series NPN 4 A 17.5 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$0.3800 | Buy Now |
|
Future Electronics | ZTX1048A Series NPN 4 A 17.5 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$0.3800 | Buy Now |
DISTI #
ZTX1048A
|
Avnet Silica | Trans GP BJT NPN 17.5V 4A 3-Pin E-Line (Alt: ZTX1048A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 17.5V 4A E-LINE | 31000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTX1048A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX1048A
Diodes Incorporated
Small Signal Bipolar Transistor, 4A I(C), 17.5V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 17.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for ZTX1048A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX1048A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX1048A | Small Signal Bipolar Transistor, 4A I(C), 17.5V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX1048A vs UZTX1048A |