-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTP-135SR
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 85° 4-Pin TO-46 Tray - Trays (Alt: ZTP-135SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tray | 999 |
|
$1.3654 / $1.4465 | Buy Now |
DISTI #
ZTP-135SR
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 85° 4-Pin TO-46 Tray - Trays (Alt: ZTP-135SR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.6598 | Buy Now |
DISTI #
84W8932
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 85° 4-Pin TO-46 Tray - Bulk (Alt: 84W8932) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 10950 Partner Stock |
|
$2.0800 / $3.1000 | Buy Now |
DISTI #
527-ZTP-135SR
|
Mouser Electronics | Infrared Detectors TO-46, 1.3mV Thermopile IR Sensor RoHS: Compliant | 1398 |
|
$1.5400 / $2.9300 | Buy Now |
DISTI #
59828257
|
Verical | Thermocouple Analog 4-Pin TO-46 Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2006 | Americas - 23010 |
|
$2.0469 / $3.0596 | Buy Now |
DISTI #
78829386
|
Verical | Thermocouple Analog 4-Pin TO-46 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 3849 |
|
$1.6560 / $2.7450 | Buy Now |
DISTI #
26991879
|
Verical | Thermocouple Analog 4-Pin TO-46 Tray RoHS: Compliant Min Qty: 1717 Package Multiple: 1717 | Americas - 1717 |
|
$0.8522 | Buy Now |
DISTI #
ZTP135SR
|
TTI | Infrared Detectors THERMOPILE,TO-46,FOV 85DEGREE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 39750 In Stock |
|
$1.5200 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTP-135SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZTP-135SR
Amphenol Corporation
Infrared Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, THERMOPILE |