Part Details for ZTP-135L by Amphenol Advanced Sensors
Results Overview of ZTP-135L by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTP-135L Information
ZTP-135L by Amphenol Advanced Sensors is an Infrared Sensor.
Infrared Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions 2.54mm (0.100in) Pitch, Right Angle | |
74789-135LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, Wide body, 3 Mod | |
51730-135LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 28S 9P Right Angle Header. |
Price & Stock for ZTP-135L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1646
|
Newark | Thermopiles, Component, 8.22 Mm, Thermopile Type:Component, Thermopile Package:To-46, Thermistor ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$3.1600 | Buy Now |
DISTI #
70282741
|
RS | Sensor, Ztp-135L Infrared Sensor, Thermopile, Ir Sensor | Amphenol Advanced Sensors ZTP-135L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $4.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8000 | Buy Now |
DISTI #
AASZTP-135L
|
Heilind Electronics | TO-5 PACKAGE, FOV 86 | Americas - 0 in Stock |
|
$4.6708 / $4.7438 | Buy Now |
DISTI #
63435668
|
Verical | Thermocouple Analog 4-Pin TO-46 Min Qty: 16 Package Multiple: 1 | Americas - 975 |
|
$4.1747 / $4.9764 | Buy Now |