Part Details for ZT1001-4 by Hammond Manufacturing
Overview of ZT1001-4 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT1001-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2878
|
Newark | Suppressors, Outlet, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:30Ka, Energy Rating:2000J, Product Range:Zt Series Rohs Compliant: Yes |Hammond ZT1001-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5700 / $120.4000 | Buy Now |
DISTI #
ZT1001-4-ND
|
DigiKey | OUTLET STRIP SURGE PROTECT 4OUT Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$113.5800 / $134.2200 | Buy Now |
Part Details for ZT1001-4
ZT1001-4 CAD Models
ZT1001-4 Part Data Attributes:
|
ZT1001-4
Hammond Manufacturing
Buy Now
|
Compare Parts:
ZT1001-4
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |