Part Details for ZT028LDMT6R by Mallory Sonalert Products Inc
Overview of ZT028LDMT6R by Mallory Sonalert Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT028LDMT6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZT028LDMT6R-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
539-ZT028LDMT6R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators LED 20-28 Vdc RED 85-95dB FAST SIREN RoHS: Compliant | 0 |
|
$100.7500 / $116.8700 | Order Now |
DISTI #
71033580
|
RS | 22mm ALRM SND+LED 20-28 Vdc, L85-95dB, CNT, SLW PLS, FST PLS, FST SRN, RD, Trmnl Blck | Mallory Sonalert ZT028LDMT6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0200 | RFQ |
DISTI #
000000000005594467
|
Sager | Piezo Buzzers & Audio Indicators LED 20-28 Vdc RED 85-95dB FAST SIREN | 0 |
|
Buy Now |
Part Details for ZT028LDMT6R
ZT028LDMT6R CAD Models
ZT028LDMT6R Part Data Attributes
|
ZT028LDMT6R
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT028LDMT6R
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |