Part Details for ZT028LDCTR30 by Mallory Sonalert Products Inc
Overview of ZT028LDCTR30 by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT028LDCTR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4812
|
Newark | Industrial Alarm W/ Led, 95Dba, 28Vdc, Transducer Function:Alarm, Supply Voltage Min:20Vdc, Supply Voltage Max:28Vdc, Tones:Continuous, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:3.9Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZT028LDCTR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9500 / $81.0000 | Buy Now |
DISTI #
458-1455-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$39.7624 / $51.9500 | Buy Now |
DISTI #
539-ZT028LDCTR30
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vdc, Loud, Red, Cont., 30sec RoHS: Compliant | 1 |
|
$39.7600 / $51.9400 | Buy Now |
DISTI #
70717725
|
RS | 22mm ALARM + LED 28 Vdc, Loud, Red, Continuous, 30 Sec on-time | Mallory Sonalert ZT028LDCTR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$84.0100 | Buy Now |
|
Onlinecomponents.com | ALARM +LED 28 Vdc, Loud, Red, Continuous, 30 Sec on-time RoHS: Compliant | 0 |
|
$49.6100 / $60.9100 | Buy Now |
DISTI #
000000000005423542
|
Sager | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vdc, Loud, Red, Cont., 30sec Min Qty: 1 | 0 |
|
$78.4000 / $80.5500 | Buy Now |
Part Details for ZT028LDCTR30
ZT028LDCTR30 CAD Models
ZT028LDCTR30 Part Data Attributes
|
ZT028LDCTR30
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT028LDCTR30
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |