Part Details for ZT028LDCTR15 by Mallory Sonalert Products Inc
Overview of ZT028LDCTR15 by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT028LDCTR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4811
|
Newark | Industrial Alarm W/ Led, 95Dba, 28Vdc, Transducer Function:Alarm, Supply Voltage Min:20Vdc, Supply Voltage Max:28Vdc, Tones:Continuous, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:3.9Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZT028LDCTR15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1300 / $90.2500 | Buy Now |
DISTI #
458-1454-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6100 | Buy Now |
DISTI #
539-ZT028LDCTR15
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vdc, Loud, Red, Cont., 15sec RoHS: Compliant | 0 |
|
$43.6100 / $73.8800 | Order Now |
DISTI #
70717724
|
RS | 22mm ALARM + LED 28 Vdc, Loud, Red, Continuous, 15 Sec on-time | Mallory Sonalert ZT028LDCTR15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.1500 / $88.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$84.0100 | Buy Now |
|
Onlinecomponents.com | ALARM +LED 28 Vdc, Loud, Red, Continuous, 15 Sec on-time RoHS: Compliant |
4 In Stock |
|
$47.1300 / $57.8600 | Buy Now |
DISTI #
51564709
|
Verical | Audio Indicator Piezo 20VDC 28VDC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1537 | Americas - 3 |
|
$72.5972 | Buy Now |
DISTI #
29447172
|
Verical | Audio Indicator Piezo 20VDC 28VDC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 3 |
|
$4.3620 | Buy Now |
DISTI #
000000000005423541
|
Sager | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vdc, Loud, Red, Cont., 15sec Min Qty: 1 | 0 |
|
$78.4000 / $80.5500 | Buy Now |
|
Master Electronics | ALARM +LED 28 Vdc, Loud, Red, Continuous, 15 Sec on-time RoHS: Compliant |
4 In Stock |
|
$47.1300 / $57.8600 | Buy Now |
Part Details for ZT028LDCTR15
ZT028LDCTR15 CAD Models
ZT028LDCTR15 Part Data Attributes
|
ZT028LDCTR15
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT028LDCTR15
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |