Part Details for ZT028LACTR15 by Mallory Sonalert Products Inc
Overview of ZT028LACTR15 by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT028LACTR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4804
|
Newark | Industrial Alarm W/ Led, 95Dba, 28Vac/Dc, Transducer Function:Alarm, Supply Voltage Min:20V, Supply Voltage Max:28V, Tones:Continuous, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:3.9Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZT028LACTR15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0400 / $105.5900 | Buy Now |
DISTI #
458-1447-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$64.7900 | Buy Now |
DISTI #
539-ZT028LACTR15
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vac/dc, Loud, Red, Cont, 15sec RoHS: Compliant | 10 |
|
$51.8300 / $64.7900 | Buy Now |
DISTI #
70717707
|
RS | 22mm ALARM + LED 28 Vac/dc, Loud, Red, Continuous, 15 Sec on-time | Mallory Sonalert ZT028LACTR15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$109.5100 | Buy Now |
|
Onlinecomponents.com | ALARM +LED 28 Vac/dc, Loud, Red, Continuous, 15 Sec on-time RoHS: Compliant |
1 In Stock |
|
$52.3900 / $107.5100 | Buy Now |
DISTI #
29447187
|
Verical | Audio Indicator Piezo 20VDC/20VAC 28VDC/28VAC 40mA 85dBA 3200Hz to 4200Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 3 |
|
$5.6860 | Buy Now |
DISTI #
000000000005423534
|
Sager | Piezo Buzzers & Audio Indicators ALARM+LED 28 Vac/dc, Loud, Red, Cont, 15sec Min Qty: 1 | 0 |
|
$102.2000 / $105.0000 | Buy Now |
|
Master Electronics | ALARM +LED 28 Vac/dc, Loud, Red, Continuous, 15 Sec on-time RoHS: Compliant |
1 In Stock |
|
$52.3900 / $107.5100 | Buy Now |
Part Details for ZT028LACTR15
ZT028LACTR15 CAD Models
ZT028LACTR15 Part Data Attributes
|
ZT028LACTR15
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT028LACTR15
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |