Part Details for ZSTMM-111-13-F-D-391 by Samtec Inc
Results Overview of ZSTMM-111-13-F-D-391 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSTMM-111-13-F-D-391 Information
ZSTMM-111-13-F-D-391 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZSTMM-111-13-F-D-391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $4.2500 | Buy Now |
DISTI #
000000000003291123
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $4.2500 | Buy Now |
Part Details for ZSTMM-111-13-F-D-391
ZSTMM-111-13-F-D-391 CAD Models
ZSTMM-111-13-F-D-391 Part Data Attributes
|
ZSTMM-111-13-F-D-391
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSTMM-111-13-F-D-391
Samtec Inc
Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for ZSTMM-111-13-F-D-391
This table gives cross-reference parts and alternative options found for ZSTMM-111-13-F-D-391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-111-13-F-D-391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSTMM-111-02-S-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-02-S-D-250 |
ZSTMM-111-09-TM-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-09-TM-D-250 |
ZSTMM-111-10-G-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-10-G-D-250 |
ZSTMM-111-12-F-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-12-F-D-250 |
ZSTMM-111-55-G-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-55-G-D-250 |
ZSTMM-111-02-TM-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-02-TM-D-250 |
ZSTMM-111-11-TM-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-11-TM-D-250 |
ZSTMM-111-10-FM-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-10-FM-D-250 |
ZSTMM-111-06-H-D-490 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-06-H-D-490 |
ZSTMM-111-03-H-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-111-13-F-D-391 vs ZSTMM-111-03-H-D-250 |