Part Details for ZSTMM-106-63-L-D-433 by Samtec Inc
Overview of ZSTMM-106-63-L-D-433 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSTMM-106-63-L-D-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSTMM-106-63-L-D-4
|
Avnet Americas | Conn Board Stacker HDR 12 POS 11mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZSTMM-106-63-L-D-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $5.0800 | Buy Now |
DISTI #
000000000005448411
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $5.0800 | Buy Now |
Part Details for ZSTMM-106-63-L-D-433
ZSTMM-106-63-L-D-433 CAD Models
ZSTMM-106-63-L-D-433 Part Data Attributes
|
ZSTMM-106-63-L-D-433
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSTMM-106-63-L-D-433
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSTMM-106-63-L-D-433
This table gives cross-reference parts and alternative options found for ZSTMM-106-63-L-D-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-106-63-L-D-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
951412-80111-AR | 3M Interconnect | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSTMM-106-63-L-D-433 vs 951412-80111-AR |
ZLTMM-106-72-H-D-697 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-72-H-D-697 |
92812-031 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs 92812-031 |
92812-031LF | Amphenol Communications Solutions | $2.2850 | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch.. | ZSTMM-106-63-L-D-433 vs 92812-031LF |
ZLTMM-106-75-L-D-292 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-75-L-D-292 |
ZLTMM-106-72-FM-D-766 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-72-FM-D-766 |
ZLTMM-106-72-F-D-720 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-72-F-D-720 |
ZLTMM-106-75-T-D-292 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-75-T-D-292 |
ZLTMM-106-72-L-D-766 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-72-L-D-766 |
ZLTMM-106-63-T-D-468 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSTMM-106-63-L-D-433 vs ZLTMM-106-63-T-D-468 |