Part Details for ZST-112-08-T-D-1189 by Samtec Inc
Results Overview of ZST-112-08-T-D-1189 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZST-112-08-T-D-1189 Information
ZST-112-08-T-D-1189 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZST-112-08-T-D-1189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $3.0800 | Buy Now |
DISTI #
000000000003290393
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $3.0800 | Buy Now |
Part Details for ZST-112-08-T-D-1189
ZST-112-08-T-D-1189 CAD Models
ZST-112-08-T-D-1189 Part Data Attributes
|
ZST-112-08-T-D-1189
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-112-08-T-D-1189
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-112-08-T-D-1189
This table gives cross-reference parts and alternative options found for ZST-112-08-T-D-1189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-112-08-T-D-1189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSS-112-02-L-D-600-LL | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs ZSS-112-02-L-D-600-LL |
MTSW-112-07-G-D-313 | Samtec Inc | $2.4291 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs MTSW-112-07-G-D-313 |
MTSW-112-06-G-D-100 | Samtec Inc | $2.7082 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs MTSW-112-06-G-D-100 |
ZSS-112-04-G-D-840 | Samtec Inc | $4.1099 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZST-112-08-T-D-1189 vs ZSS-112-04-G-D-840 |
MTSW-112-07-S-D-172 | Samtec Inc | $3.1943 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs MTSW-112-07-S-D-172 |
56132-T24-12 | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs 56132-T24-12 |
ZSS-112-06-G-D-1040 | Samtec Inc | $4.5096 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZST-112-08-T-D-1189 vs ZSS-112-06-G-D-1040 |
56132-G22-12 | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs 56132-G22-12 |
ZSS-112-05-S-D-895 | Samtec Inc | $5.3736 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs ZSS-112-05-S-D-895 |
MTSW-112-06-G-D-200 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-112-08-T-D-1189 vs MTSW-112-06-G-D-200 |