Part Details for ZST-110-03-T-D-473 by Samtec Inc
Overview of ZST-110-03-T-D-473 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZST-110-03-T-D-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9863
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zst Series, No. Of Contacts:20Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZST-110-03-T-D-473 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.3500 | Buy Now |
DISTI #
612-ZST-110-03-T-D-473-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5700 | Buy Now |
DISTI #
ZST-110-03-T-D-473
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-110-03-T-D-473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
$1.2100 / $2.5700 | Buy Now |
DISTI #
200-ZST11003TD473
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.5800 / $2.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8670 / $2.2690 | Buy Now |
DISTI #
85156904
|
Verical | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 179 |
|
$2.5700 | Buy Now |
|
Powell Electronics | .100" Shrouded Elevated Terminal Strip, Min Qty: 1 | 118 |
|
$1.2100 / $2.5700 | Buy Now |
DISTI #
000000000000759369
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 179 |
|
$1.0800 / $2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8670 / $2.2690 | Buy Now |
DISTI #
5cd93a83cd7c1c4c38992d76
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 179 |
|
$0.5800 / $2.5700 | Buy Now |
Part Details for ZST-110-03-T-D-473
ZST-110-03-T-D-473 CAD Models
ZST-110-03-T-D-473 Part Data Attributes
|
ZST-110-03-T-D-473
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-110-03-T-D-473
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-110-03-T-D-473
This table gives cross-reference parts and alternative options found for ZST-110-03-T-D-473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-110-03-T-D-473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88715-920 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 88715-920 |
72371-020H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 72371-020H |
94618-920H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 94618-920H |
10004337-720H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-110-03-T-D-473 vs 10004337-720H |
87048-920 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 87048-920 |
87592-920 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 87592-920 |
95639-920H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 95639-920H |
74373-920H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 74373-920H |
87451-920 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 87451-920 |
98038-920H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-110-03-T-D-473 vs 98038-920H |