Part Details for ZST-107-02-S-D-580 by Samtec Inc
Overview of ZST-107-02-S-D-580 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-107-02-S-D-580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZST-107-02-S-D-580-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
ZST-107-02-S-D-580
|
Avnet Americas | Conn Board Stacker HDR 14 POS 14.74mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZST-107-02-S-D-580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 197 Factory Stock |
|
$2.4500 / $4.0100 | Buy Now |
DISTI #
200-ZST-107-02-SD580
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate | 0 |
|
$1.1800 / $4.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $4.0100 | Buy Now | |
DISTI #
000000000005942411
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 197 |
|
$2.1900 / $4.0100 | Buy Now |
|
Master Electronics | 0 |
|
$1.1800 / $4.0100 | Buy Now | |
DISTI #
5cd93a78cd7c1c4c38992185
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 197 |
|
$1.1800 / $4.0100 | Buy Now |
Part Details for ZST-107-02-S-D-580
ZST-107-02-S-D-580 CAD Models
ZST-107-02-S-D-580 Part Data Attributes:
|
ZST-107-02-S-D-580
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-107-02-S-D-580
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-107-02-S-D-580
This table gives cross-reference parts and alternative options found for ZST-107-02-S-D-580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-107-02-S-D-580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-107-04-T-D-762-LL | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs ZSS-107-04-T-D-762-LL |
MTSW-107-24-L-D-230 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-24-L-D-230 |
MTSW-107-07-G-D-003 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-07-G-D-003 |
MTSW-107-08-G-D-217 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-08-G-D-217 |
MTSW-107-09-S-D-475 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-09-S-D-475 |
MTSW-107-10-G-D-010 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-10-G-D-010 |
MTSW-107-23-S-D-225 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-23-S-D-225 |
MTSW-107-22-G-D-410 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-22-G-D-410 |
MTSW-107-24-L-D-255 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-24-L-D-255 |
MTSW-107-08-G-D-210 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-107-02-S-D-580 vs MTSW-107-08-G-D-210 |