Part Details for ZST-107-01-L-D-530 by Samtec Inc
Results Overview of ZST-107-01-L-D-530 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZST-107-01-L-D-530 Information
ZST-107-01-L-D-530 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZST-107-01-L-D-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9708
|
Newark | Header, 14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zst Series, No. Of Contacts:14Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.8800 | Buy Now |
DISTI #
3937-ZST-107-01-L-D-530-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$7.4000 | Buy Now |
DISTI #
612-ZST-107-01-L-D-530-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
ZST-107-01-L-D-530
|
Avnet Americas | Stacking Board Connector, ZST Series, 14 Contacts, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZST-10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 197 Factory Stock |
|
$1.8432 / $1.9889 | Buy Now |
DISTI #
200-ZST10701LD530
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$0.7100 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.7700 | Buy Now |
DISTI #
85172486
|
Verical | Conn Elevated Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 197 |
|
$3.1300 | Buy Now |
DISTI #
5cd93a22cd7c1c4c3898bec8
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 197 |
|
$0.7100 / $3.1300 | Buy Now |
|
Powell Electronics | .100" Shrouded Elevated Terminal Strip, Min Qty: 1 | 130 |
|
$1.4700 / $3.1300 | Buy Now |
DISTI #
000000000000175263
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 197 |
|
$1.3200 / $3.1300 | Buy Now |
Part Details for ZST-107-01-L-D-530
ZST-107-01-L-D-530 CAD Models
ZST-107-01-L-D-530 Part Data Attributes
|
ZST-107-01-L-D-530
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-107-01-L-D-530
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-107-01-L-D-530
This table gives cross-reference parts and alternative options found for ZST-107-01-L-D-530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-107-01-L-D-530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZST-107-09-T-D-1340 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZST-107-01-L-D-530 vs ZST-107-09-T-D-1340 |
56132-S16-07LF | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZST-107-01-L-D-530 vs 56132-S16-07LF |
56132-T26-07 | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-107-01-L-D-530 vs 56132-T26-07 |
56132-T24-07 | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-107-01-L-D-530 vs 56132-T24-07 |
MTSW-207-08-L-D-315 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZST-107-01-L-D-530 vs MTSW-207-08-L-D-315 |
54152-T52-07-RLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | ZST-107-01-L-D-530 vs 54152-T52-07-RLF |
54122-408142500RLF | Amphenol FCi | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZST-107-01-L-D-530 vs 54122-408142500RLF |
64111-T07-24-0500LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZST-107-01-L-D-530 vs 64111-T07-24-0500LF |
60022-814H | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZST-107-01-L-D-530 vs 60022-814H |
56132-G18-07LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZST-107-01-L-D-530 vs 56132-G18-07LF |