Part Details for ZST-106-06-S-D-770 by Samtec Inc
Overview of ZST-106-06-S-D-770 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-106-06-S-D-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZST-106-06-S-D-770-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7800 | Buy Now |
DISTI #
ZST-106-06-S-D-770
|
Avnet Americas | Conn Elevated Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-106-06-S-D-770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.7800 | Buy Now |
DISTI #
200-ZST10606SD770
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4000 / $4.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $5.4800 | Buy Now |
DISTI #
000000000002262191
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.6100 / $4.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $5.4800 | Buy Now |
DISTI #
5cd93a1dcd7c1c4c3898b7c9
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4000 / $4.7800 | Buy Now |
Part Details for ZST-106-06-S-D-770
ZST-106-06-S-D-770 CAD Models
ZST-106-06-S-D-770 Part Data Attributes
|
ZST-106-06-S-D-770
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-106-06-S-D-770
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-106-06-S-D-770
This table gives cross-reference parts and alternative options found for ZST-106-06-S-D-770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-106-06-S-D-770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56132-T20-06 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-106-06-S-D-770 vs 56132-T20-06 |
MTSW-106-10-G-D-595 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-106-06-S-D-770 vs MTSW-106-10-G-D-595 |
MTSW-106-07-F-D-185 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-106-06-S-D-770 vs MTSW-106-07-F-D-185 |
MTSW-106-07-S-D-241 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-106-06-S-D-770 vs MTSW-106-07-S-D-241 |
76745-8EBV12LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-106-06-S-D-770 vs 76745-8EBV12LF |
95048-512HLF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZST-106-06-S-D-770 vs 95048-512HLF |
MTSW-106-24-G-D-250 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-106-06-S-D-770 vs MTSW-106-24-G-D-250 |
5-146491-6 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | ZST-106-06-S-D-770 vs 5-146491-6 |
76745-3CNV12LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-106-06-S-D-770 vs 76745-3CNV12LF |
10004337-312H | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-106-06-S-D-770 vs 10004337-312H |