-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Sensor Signal Conditioner with SENT or I<sup>2</sup>C Output, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC4169DE4R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with SENT or I2C Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC4169DE4R-ND
|
DigiKey | IC REG PQFN Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7711 | Buy Now |
DISTI #
ZSSC4169DE4R
|
Avnet Americas | Automotive Sensor Signal Conditioner with SENT or I2C Output SENT interface 4.75V to 5.25V 24-Pin VFQFPN T/R - Tape and Reel (Alt: ZSSC4169DE4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
964-ZSSC4169DE4R
|
Mouser Electronics | Sensor Interface PQFN / 24 / 4X4MM S1 - TAPE&REEL - 13 RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSSC4169DE4R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC4169DE4R
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner with SENT or I<sup>2</sup>C Output, VFQFPN0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S2 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT |