Part Details for ZSSC4160EVKV1P5 by Renesas Electronics Corporation
Overview of ZSSC4160EVKV1P5 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC4160EVKV1P5 | Renesas Electronics Corporation | Evaluation Kit for ZSSC416x |
Price & Stock for ZSSC4160EVKV1P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC4160EVKV1P5-ND
|
DigiKey | ZSSC416X EVALUATION KIT V1.5 Min Qty: 1 Lead time: 26 Weeks Container: Box |
7 In Stock |
|
$203.2600 | Buy Now |
DISTI #
ZSSC4160EVKV1P5
|
Avnet Americas | Sensor Signal Conditioner CMOS 4.75V to 5.25V 14-Bit to 18-Bit Resolution Evaluation Kit - Boxed Product (Development Kits) (Alt: ZSSC4160EVKV1P5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$178.8889 | Buy Now |
DISTI #
964-ZSSC4160EVKV1P5
|
Mouser Electronics | Interface Development Tools ZSSC416X EVALUATION KIT V1.5 RoHS: Compliant | 4 |
|
$202.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$201.2500 | Buy Now |