-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-End 24-Bit Sensor Signal Conditioner with Analog and Digital Output, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-ZSSC3240CI3RTR-ND
|
DigiKey | IC SENSOR SIGNAL COND 24VFQFPN Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6115 | Buy Now |
DISTI #
ZSSC3240CI3R
|
Avnet Americas | Sensor Signal Conditioner IC for Resistive Sensor SPI 10MHz 100k-bit/s 2.7V to 5.5V 24-Pin QFN - Tape and Reel (Alt: ZSSC3240CI3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5654 / $2.9290 | Buy Now |
DISTI #
964-ZSSC3240CI3R
|
Mouser Electronics | Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Future Electronics | High-End 24-Bit Sensor Signal Conditioner with Analog and Digital Output RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
ZSSC3240CI3R
|
Avnet Americas | Sensor Signal Conditioner IC for Resistive Sensor SPI 10MHz 100k-bit/s 2.7V to 5.5V 24-Pin QFN - Tape and Reel (Alt: ZSSC3240CI3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5654 / $2.9290 | Buy Now |
|
Ameya Holding Limited | 20 |
|
RFQ | ||
DISTI #
ZSSC3240CI3R
|
Avnet Americas | Sensor Signal Conditioner IC for Resistive Sensor SPI 10MHz 100k-bit/s 2.7V to 5.5V 24-Pin QFN - Tape and Reel (Alt: ZSSC3240CI3R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5654 / $2.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSSC3240CI3R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3240CI3R
Renesas Electronics Corporation
High-End 24-Bit Sensor Signal Conditioner with Analog and Digital Output, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |