Part Details for ZSSC3240CI3R by Integrated Device Technology Inc
Overview of ZSSC3240CI3R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ZSSC3240CI3R
ZSSC3240CI3R CAD Models
ZSSC3240CI3R Part Data Attributes
|
ZSSC3240CI3R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC3240CI3R
Integrated Device Technology Inc
VFQFPN-24, Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24S1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-30 |