Part Details for ZSSC3154BA1C by Integrated Device Technology Inc
Overview of ZSSC3154BA1C by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3154BA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Dual Analog Output |
Part Details for ZSSC3154BA1C
ZSSC3154BA1C CAD Models
ZSSC3154BA1C Part Data Attributes
|
ZSSC3154BA1C
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSSC3154BA1C
Integrated Device Technology Inc
WAFER-0, Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |