Part Details for ZSSC3154BA1B by Renesas Electronics Corporation
Overview of ZSSC3154BA1B by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3154BA1B | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Dual Analog Output |
Price & Stock for ZSSC3154BA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC3154BA1B-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 2700 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8478 | Buy Now |
DISTI #
ZSSC3154BA1B
|
Avnet Americas | Automotive Sensor Signal Conditioner with Dual Analog Output -40 to 125?C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3154BA1B) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.3556 | Buy Now |
DISTI #
964-ZSSC3154BA1B
|
Mouser Electronics | Sensor Interface WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Lead time: 26 Weeks | 0 |
|
$2.7200 | Buy Now |
Part Details for ZSSC3154BA1B
ZSSC3154BA1B CAD Models
ZSSC3154BA1B Part Data Attributes
|
ZSSC3154BA1B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3154BA1B
Renesas Electronics Corporation
Automotive Sensor Signal Conditioner with Dual Analog Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N17 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |