Part Details for ZSSC3027AC1B by Renesas Electronics Corporation
Overview of ZSSC3027AC1B by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC3027AC1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC3027AC1B-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 16500 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$1.2499 | Buy Now |
DISTI #
ZSSC3027AC1B
|
Avnet Americas | Low Power High-Resolution 16-Bit Sensor Signal Conditioner -40 to 85°C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3027AC1B) RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$1.2573 / $1.4355 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16500 Package Multiple: 16500 | 0 |
|
$1.2700 | Buy Now |
DISTI #
ZSSC3027AC1B
|
Avnet Americas | Low Power High-Resolution 16-Bit Sensor Signal Conditioner -40 to 85°C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3027AC1B) RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$1.2573 / $1.4355 | Buy Now |
Part Details for ZSSC3027AC1B
ZSSC3027AC1B CAD Models
ZSSC3027AC1B Part Data Attributes:
|
ZSSC3027AC1B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3027AC1B
Renesas Electronics Corporation
Low-Power, High-Resolution 16-Bit Sensor Signal Conditioner, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N17 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |