There are no models available for this part yet.
Overview of ZSSC3026CI1B by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3026CI1B | Renesas Electronics Corporation | Low Power, High Resolution 16-Bit Sensor Signal Conditioner |
Price & Stock for ZSSC3026CI1B by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZSSC3026CI1B-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 17000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1615 | Buy Now | |
DISTI #
ZSSC3026CI1B
|
Avnet Americas | Low Power High Resolution 16-Bit Sensor Signal Conditioner with 10 Years MTP-Data Retention -40 to 85?C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3026CI1B) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0222 | Buy Now | |
DISTI #
972-ZSSC3026CI1B
|
Mouser Electronics | Sensor Interface WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 24 Weeks | 0 |
|
$1.1800 | Buy Now |
CAD Models for ZSSC3026CI1B by Renesas Electronics Corporation
Part Data Attributes for ZSSC3026CI1B by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
WAFER
|
Package Description
|
DIE-20
|
Pin Count
|
0
|
Manufacturer Package Code
|
DICE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542310001
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
IT ALSO HAS TQFP PACKAGE
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XUUC-N20
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
UUC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|