Part Details for ZSS-136-09-S-D-1275 by Samtec Inc
Results Overview of ZSS-136-09-S-D-1275 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSS-136-09-S-D-1275 Information
ZSS-136-09-S-D-1275 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
77313-127-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions | |
77313-127-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions |
Price & Stock for ZSS-136-09-S-D-1275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-136-09-S-D-1275
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-09-S-D-1275... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $18.1200 | Buy Now |
DISTI #
000000000002722337
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2800 / $18.1200 | Buy Now |
Part Details for ZSS-136-09-S-D-1275
ZSS-136-09-S-D-1275 CAD Models
ZSS-136-09-S-D-1275 Part Data Attributes
|
ZSS-136-09-S-D-1275
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-09-S-D-1275
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-136-09-S-D-1275
This table gives cross-reference parts and alternative options found for ZSS-136-09-S-D-1275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-09-S-D-1275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87826-872LF | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-136-09-S-D-1275 vs 87826-872LF |
MTSW-136-13-S-D-970 | Samtec Inc | $11.1878 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-136-09-S-D-1275 vs MTSW-136-13-S-D-970 |
MTSW-136-07-T-D-150 | Samtec Inc | $3.9388 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-136-09-S-D-1275 vs MTSW-136-07-T-D-150 |
93978-672 | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ZSS-136-09-S-D-1275 vs 93978-672 |
MTSW-136-11-T-D-250 | Samtec Inc | $4.7118 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-136-09-S-D-1275 vs MTSW-136-11-T-D-250 |
71260-972H | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ZSS-136-09-S-D-1275 vs 71260-972H |
84736-772HLF | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-136-09-S-D-1275 vs 84736-772HLF |
87048-872LF | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-136-09-S-D-1275 vs 87048-872LF |
60022-272HLF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-136-09-S-D-1275 vs 60022-272HLF |
74373-372H | Amphenol FCi | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ZSS-136-09-S-D-1275 vs 74373-372H |