Part Details for ZSS-136-05-L-S-940 by Samtec Inc
Overview of ZSS-136-05-L-S-940 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-136-05-L-S-940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-136-05-L-S-940-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8800 | Buy Now |
DISTI #
ZSS-136-05-L-S-940
|
Avnet Americas | Conn Elevated Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-05-L-S-940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $7.8800 | Buy Now |
DISTI #
200-ZSS13605LS940
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.7300 / $7.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $9.7700 | Buy Now |
DISTI #
000000000000175181
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 0 |
|
$4.6800 / $7.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9800 / $9.7700 | Buy Now |
DISTI #
5cd93b03cd7c1c4c3899c151
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$2.7300 / $7.8800 | Buy Now |
Part Details for ZSS-136-05-L-S-940
ZSS-136-05-L-S-940 CAD Models
ZSS-136-05-L-S-940 Part Data Attributes
|
ZSS-136-05-L-S-940
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-05-L-S-940
Samtec Inc
Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.265 inch | |
Body Depth | 0.94 inch | |
Body Length | 3.75 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-136-05-L-S-940
This table gives cross-reference parts and alternative options found for ZSS-136-05-L-S-940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-05-L-S-940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-136-10-G-S-450-RA | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-10-G-S-450-RA |
MTSW-136-07-G-S-070-RA | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-07-G-S-070-RA |
MTSW-136-24-T-S-140-RA | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-24-T-S-140-RA |
HW-36-14-F-S-1100-236 | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs HW-36-14-F-S-1100-236 |
MTSW-136-23-T-S-145-LA-LL | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-23-T-S-145-LA-LL |
MTSW-136-22-G-S-229-RE | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-22-G-S-229-RE |
HW-36-12-T-S-880-SM | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-05-L-S-940 vs HW-36-12-T-S-880-SM |
MTSW-136-09-G-S-410-RA | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-09-G-S-410-RA |
MTSW-136-08-T-S-008-RA | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-08-T-S-008-RA |
MTSW-136-08-L-S-320-LL | Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-05-L-S-940 vs MTSW-136-08-L-S-320-LL |