Part Details for ZSS-132-08-S-D-1150-LL by Samtec Inc
Overview of ZSS-132-08-S-D-1150-LL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for ZSS-132-08-S-D-1150-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-132-08-S-D-115
|
Avnet Americas | Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-08-S-D-115) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $19.6400 | Buy Now |
DISTI #
000000000002262122
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9800 / $19.6400 | Buy Now |
Part Details for ZSS-132-08-S-D-1150-LL
ZSS-132-08-S-D-1150-LL CAD Models
ZSS-132-08-S-D-1150-LL Part Data Attributes
|
ZSS-132-08-S-D-1150-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-132-08-S-D-1150-LL
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-132-08-S-D-1150-LL
This table gives cross-reference parts and alternative options found for ZSS-132-08-S-D-1150-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-08-S-D-1150-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-132-11-L-Q-740 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-S-D-1150-LL vs HMTSW-132-11-L-Q-740 |
MTSW-132-09-T-D-475 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-08-S-D-1150-LL vs MTSW-132-09-T-D-475 |
HMTSW-132-11-G-Q-225 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-S-D-1150-LL vs HMTSW-132-11-G-Q-225 |
MTSW-132-08-G-D-150 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-08-S-D-1150-LL vs MTSW-132-08-G-D-150 |
MTSW-132-12-G-D-440 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-08-S-D-1150-LL vs MTSW-132-12-G-D-440 |
HMTSW-132-09-S-Q-225 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-S-D-1150-LL vs HMTSW-132-09-S-Q-225 |
MTSW-132-07-G-D-165 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-08-S-D-1150-LL vs MTSW-132-07-G-D-165 |
ZST-132-08-L-D-1240 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-S-D-1150-LL vs ZST-132-08-L-D-1240 |
ZSS-132-09-S-D-1340 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-S-D-1150-LL vs ZSS-132-09-S-D-1340 |
MTSW-132-09-H-D-480 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-08-S-D-1150-LL vs MTSW-132-09-H-D-480 |