Part Details for ZSS-132-06-G-D-1015-LL by Honest Han
Overview of ZSS-132-06-G-D-1015-LL by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for ZSS-132-06-G-D-1015-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HDR .100" 64POS | 19435 |
|
RFQ |