ZSS-132-02-S-D-640
Samtec Inc
Description: Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of ZSS-132-02-S-D-640 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSS-132-02-S-D-640 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38Y6375
Newark Header, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:64Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-132-02-S-D-640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.7700
  • 10 $12.4900
  • 100 $10.4100
  • 250 $9.1800
  • 500 $8.9400
  • 1,000 $8.3300
$8.3300 / $13.7700 Buy Now
DISTI # 2266-ZSS-132-02-S-D-640-ND
DigiKey CONN HDR .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 7 $11.0400
$11.0400 Buy Now
DISTI # 612-ZSS-132-02-S-D-640-ND
DigiKey CONN HDR .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $12.4400
$12.4400 Buy Now
DISTI # ZSS-132-02-S-D-640
Avnet Americas Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-02-S-D-640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $8.9815
$8.9815 Buy Now
DISTI # ZSS-132-02-S-D-640
Avnet Americas Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-02-S-D-640) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 200-ZSS13202SD640
Mouser Electronics Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant 0
  • 1 $12.4400
  • 10 $11.5000
  • 25 $10.8700
  • 50 $10.4700
  • 100 $8.1600
  • 500 $7.3900
  • 1,000 $5.8400
$5.8400 / $12.4400 Order Now
Onlinecomponents.com Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant 10 Partner Stock
  • 5 $13.1600
  • 25 $12.0000
  • 50 $11.5000
  • 100 $8.7600
  • 250 $8.3200
  • 500 $7.5500
  • 1,000 $6.1300
$6.1300 / $13.1600 Buy Now
DISTI # 68406735
Verical Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 10
  • 7 $9.7600
$9.7600 Buy Now
DISTI # 000000000000175133
Sager Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 0
  • 1 $12.4400
  • 10 $11.5000
  • 25 $10.8700
  • 50 $10.4700
  • 100 $8.1600
  • 500 $7.3900
$7.3900 / $12.4400 Buy Now
DISTI # C1S701009052497
Chip1Stop .100 RoHS: Compliant 10
  • 7 $11.5000
  • 10 $11.4000
$11.4000 / $11.5000 Buy Now
Master Electronics Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant 10 Partner Stock
  • 5 $13.1600
  • 25 $12.0000
  • 50 $11.5000
  • 100 $8.7600
  • 250 $8.3200
  • 500 $7.5500
  • 1,000 $6.1300
$6.1300 / $13.1600 Buy Now
DISTI # 5cd93a13cd7c1c4c3898acfc
Samtec .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer 0
  • 1 $12.4380
  • 10 $11.4960
  • 25 $10.8670
  • 50 $10.4750
  • 100 $8.1590
  • 500 $7.3880
  • 1,000 $5.8450
  • 2,000 $4.3020
$4.3020 / $12.4380 Buy Now

CAD Models for ZSS-132-02-S-D-640 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSS-132-02-S-D-640 by Samtec Inc

ZSS-132-02-S-D-640
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.64 inch
Body Length
3.35 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1414VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. ZSS-132-02-S-D-640
    Samtec Inc
    Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for ZSS-132-02-S-D-640

This table gives cross-reference parts and alternative options found for ZSS-132-02-S-D-640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-02-S-D-640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZSS-132-02-L-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-L-D-640
ZSS-132-02-G-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-G-D-640
ZSS-132-02-T-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-T-D-640
Part Number Description Manufacturer Compare
ZSS-132-02-G-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-G-D-640
ZSS-132-02-L-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-L-D-640
ZSS-132-02-T-D-640 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-132-02-S-D-640 vs ZSS-132-02-T-D-640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-132-02-S-D-640 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-132-02-S-D-640 by Samtec Inc

  • Please alert me when ZSS-132-02-S-D-640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-132-02-S-D-640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-132-02-S-D-640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-132-02-S-D-640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-132-02-S-D-640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-132-02-S-D-640 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: