There are no models available for this part yet.
Overview of ZSS-130-09-S-D-1340 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for ZSS-130-09-S-D-1340 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AC9442
|
Newark | Header, 60 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:60Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-130-09-S-D-1340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $14.7500 | Buy Now | |
DISTI #
3937-ZSS-130-09-S-D-1340-ND
|
DigiKey | CONN HDR .100" 60POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$16.6364 / $24.0200 | Buy Now | |
DISTI #
612-ZSS-130-09-S-D-1340-ND
|
DigiKey | CONN HDR .100" 60POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2100 | Buy Now | |
DISTI #
ZSS-130-09-S-D-134
|
Avnet Americas | Conn Elevated Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-130-09-S-D-134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 Factory Stock |
|
$9.1500 / $13.2100 | Buy Now | |
DISTI #
200-ZSS13009SD1340
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$4.8200 / $13.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $15.1000 | Buy Now | ||
Powell Electronics | .100" Shrouded Elevated Terminal Strip Min Qty: 1 | 38 |
|
$9.1500 / $13.2100 | Buy Now | ||
DISTI #
000000000000759321
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 57 |
|
$8.2800 / $13.2100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.2100 / $15.1000 | Buy Now | ||
DISTI #
5cd93a18cd7c1c4c3898b2d4
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 57 |
|
$4.8200 / $13.2100 | Buy Now |
CAD Models for ZSS-130-09-S-D-1340 by Samtec Inc
Part Data Attributes for ZSS-130-09-S-D-1340 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.365 inch
|
Body Depth
|
1.34 inch
|
Body Length
|
3.15 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZATION NOTCH
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZSS-130-09-S-D-1340
This table gives cross-reference parts and alternative options found for ZSS-130-09-S-D-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-130-09-S-D-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-130-11-T-Q-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-09-S-D-1340 vs HMTSW-130-11-T-Q-100 |
MTSW-130-10-S-D-645 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-09-S-D-1340 vs MTSW-130-10-S-D-645 |
HMTSW-130-28-S-Q-430 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-09-S-D-1340 vs HMTSW-130-28-S-Q-430 |
MTSW-130-09-G-D-280 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-09-S-D-1340 vs MTSW-130-09-G-D-280 |
MTSW-130-28-S-D-900 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-09-S-D-1340 vs MTSW-130-28-S-D-900 |
HMTSW-130-27-G-Q-730 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-09-S-D-1340 vs HMTSW-130-27-G-Q-730 |
MTSW-130-22-S-D-400 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-09-S-D-1340 vs MTSW-130-22-S-D-400 |
HMTSW-130-12-S-Q-225 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-09-S-D-1340 vs HMTSW-130-12-S-Q-225 |
HMTSW-130-27-S-Q-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-09-S-D-1340 vs HMTSW-130-27-S-Q-200 |
MTSW-130-12-G-D-725 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-09-S-D-1340 vs MTSW-130-12-G-D-725 |