Part Details for ZSS-130-03-L-S-720 by Samtec Inc
Overview of ZSS-130-03-L-S-720 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-130-03-L-S-720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-130-03-L-S-720
|
Avnet Americas | Conn Board Stacker HDR 30 POS 18.28mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-130-03-L-S-720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $6.4100 | Buy Now |
DISTI #
000000000005448286
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $6.4100 | Buy Now |
Part Details for ZSS-130-03-L-S-720
ZSS-130-03-L-S-720 CAD Models
ZSS-130-03-L-S-720 Part Data Attributes
|
ZSS-130-03-L-S-720
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-130-03-L-S-720
Samtec Inc
Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-130-03-L-S-720
This table gives cross-reference parts and alternative options found for ZSS-130-03-L-S-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-130-03-L-S-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-130-08-T-S-210-RA | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | ZSS-130-03-L-S-720 vs MTSW-130-08-T-S-210-RA |
HW-30-17-S-S-250-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HW-30-17-S-S-250-SM |
HW-30-20-L-S-475-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HW-30-20-L-S-475-SM |
HDWM-30-59-S-S-355-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HDWM-30-59-S-S-355-SM |
MTMS-130-01-T-S-230 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-03-L-S-720 vs MTMS-130-01-T-S-230 |
ZW-30-09-T-S-457-097 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs ZW-30-09-T-S-457-097 |
HW-30-17-S-S-350-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HW-30-17-S-S-350-SM |
HDWM-30-56-G-S-355-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HDWM-30-56-G-S-355-SM |
HW-30-12-G-S-350-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HW-30-12-G-S-350-SM |
HW-30-12-F-S-475-SM | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-03-L-S-720 vs HW-30-12-F-S-475-SM |