Part Details for ZSS-125-03-G-D-690 by Samtec Inc
Overview of ZSS-125-03-G-D-690 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSS-125-03-G-D-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-125-03-G-D-690-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8600 | Buy Now |
DISTI #
ZSS-125-03-G-D-690
|
Avnet Americas | Connector Board Stacker Header 50 Position 17.53mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZSS-125-03-G-D-690) Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 Factory Stock |
|
$5.1600 / $7.8600 | Buy Now |
DISTI #
200-ZSS12503GD690
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip | 0 |
|
$2.7200 / $7.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $9.5000 | Buy Now |
DISTI #
85186206
|
Verical | Conn Elevated Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 96 |
|
$7.8600 | Buy Now |
|
Powell Electronics | .100 Surface Mount Terminal Strip Min Qty: 1 | 63 |
|
$5.1600 / $7.8600 | Buy Now |
DISTI #
000000000006178437
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 96 |
|
$4.6700 / $7.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8600 / $9.5000 | Buy Now |
DISTI #
5ed5567bd158a67a8f882764
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 96 |
|
$2.7200 / $7.8600 | Buy Now |
Part Details for ZSS-125-03-G-D-690
ZSS-125-03-G-D-690 CAD Models
ZSS-125-03-G-D-690 Part Data Attributes
|
ZSS-125-03-G-D-690
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-125-03-G-D-690
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-125-03-G-D-690
This table gives cross-reference parts and alternative options found for ZSS-125-03-G-D-690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-125-03-G-D-690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-125-12-L-D-089 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSS-125-03-G-D-690 vs MTSW-125-12-L-D-089 |
MTSW-125-08-L-D-008 | Samtec Inc | $4.2787 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSS-125-03-G-D-690 vs MTSW-125-08-L-D-008 |
76745-372V50LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-125-03-G-D-690 vs 76745-372V50LF |
MTSW-125-09-S-D-009 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-125-03-G-D-690 vs MTSW-125-09-S-D-009 |
7-146508-5 | TE Connectivity | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ZSS-125-03-G-D-690 vs 7-146508-5 |
76745-831-50LF | Amphenol FCi | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-125-03-G-D-690 vs 76745-831-50LF |
MTSW-125-27-G-D-034 | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-125-03-G-D-690 vs MTSW-125-27-G-D-034 |
64111-T25-16-0500LF | Amphenol FCi | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-125-03-G-D-690 vs 64111-T25-16-0500LF |
76745-157V50LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-125-03-G-D-690 vs 76745-157V50LF |
64111-G25-22LF | Amphenol FCi | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-125-03-G-D-690 vs 64111-G25-22LF |