Part Details for ZSS-123-03-L-D-602 by Samtec Inc
Overview of ZSS-123-03-L-D-602 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-123-03-L-D-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-123-03-L-D-602
|
Avnet Americas | Conn Board Stacker HDR 46 POS 15.29mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-123-03-L-D-602) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $6.4500 | Buy Now |
DISTI #
000000000005448257
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6100 / $6.4500 | Buy Now |