Datasheets
ZSS-117-06-S-D-899 by: Samtec Inc

Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for ZSS-117-06-S-D-899 by Samtec Inc

Overview of ZSS-117-06-S-D-899 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSS-117-06-S-D-899

Part # Distributor Description Stock Price Buy
DISTI # ZSS-117-06-S-D-899
Avnet Americas Conn Elevated Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-117-06-S-D-899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $9.5600
  • 25 $5.6300
  • 100 $5.4400
  • 500 $4.7900
  • 1,000 $4.1600
  • 5,000 $3.6000
  • 10,000 $3.3600
$3.3600 / $9.5600 Buy Now
DISTI # 000000000002261905
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $9.5600
  • 25 $5.6300
  • 100 $5.4400
  • 500 $4.7900
  • 1,000 $4.1600
  • 5,000 $3.6000
  • 10,000 $3.3600
$3.3600 / $9.5600 Buy Now

Part Details for ZSS-117-06-S-D-899

ZSS-117-06-S-D-899 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZSS-117-06-S-D-899 Part Data Attributes

ZSS-117-06-S-D-899 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZSS-117-06-S-D-899 Samtec Inc Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for ZSS-117-06-S-D-899

This table gives cross-reference parts and alternative options found for ZSS-117-06-S-D-899. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-117-06-S-D-899, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-217-07-T-D-007 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-117-06-S-D-899 vs MTSW-217-07-T-D-007
MTSW-117-22-G-D-318 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-117-06-S-D-899 vs MTSW-117-22-G-D-318
76745-1DAV34LF Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-117-06-S-D-899 vs 76745-1DAV34LF
MTSW-117-12-G-D-600 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-117-06-S-D-899 vs MTSW-117-12-G-D-600
10004337-234H Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi ZSS-117-06-S-D-899 vs 10004337-234H
MTSW-117-07-G-D-195 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-117-06-S-D-899 vs MTSW-117-07-G-D-195
76745-8DPV34LF Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-117-06-S-D-899 vs 76745-8DPV34LF
76745-337-34LF Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZSS-117-06-S-D-899 vs 76745-337-34LF
64111-T17-18 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi ZSS-117-06-S-D-899 vs 64111-T17-18
76745-802V34LF Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-117-06-S-D-899 vs 76745-802V34LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-117-06-S-D-899 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-117-06-S-D-899 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSS-117-06-S-D-899 would you like to use for your alert(s)?
  • Please alert me when ZSS-117-06-S-D-899 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-117-06-S-D-899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-117-06-S-D-899 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-117-06-S-D-899 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-117-06-S-D-899.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-117-06-S-D-899 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: