Part Details for ZSS-116-01-L-D-466 by Samtec Inc
Overview of ZSS-116-01-L-D-466 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-116-01-L-D-466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-116-01-L-D-466
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-116-01-L-D-466) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.2600 / $4.0200 | Buy Now | |
|
Master Electronics | 0 |
|
$2.2600 / $4.0200 | Buy Now |
Part Details for ZSS-116-01-L-D-466
ZSS-116-01-L-D-466 CAD Models
ZSS-116-01-L-D-466 Part Data Attributes:
|
ZSS-116-01-L-D-466
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-116-01-L-D-466
Samtec Inc
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-116-01-L-D-466
This table gives cross-reference parts and alternative options found for ZSS-116-01-L-D-466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-116-01-L-D-466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-116-10-F-D-600 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-01-L-D-466 vs HMTSW-116-10-F-D-600 |
MTSW-116-09-G-D-500 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-01-L-D-466 vs MTSW-116-09-G-D-500 |
HMTSW-116-22-L-Q-430 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-116-01-L-D-466 vs HMTSW-116-22-L-Q-430 |
54122-126321250LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | ZSS-116-01-L-D-466 vs 54122-126321250LF |
89543-332 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-116-01-L-D-466 vs 89543-332 |
76745-1BE-32LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-116-01-L-D-466 vs 76745-1BE-32LF |
76745-129V32LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-116-01-L-D-466 vs 76745-129V32LF |
MTSW-116-12-G-D-775 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-01-L-D-466 vs MTSW-116-12-G-D-775 |
74808-332H | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-116-01-L-D-466 vs 74808-332H |
76745-1CK-32LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-116-01-L-D-466 vs 76745-1CK-32LF |