ZSS-113-03-S-D-682
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of ZSS-113-03-S-D-682 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSS-113-03-S-D-682 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AC8607
Newark Header, 26 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:26Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-113-03-S-D-682 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5000
  • 10 $6.2300
  • 100 $5.1500
  • 500 $4.3500
  • 1,000 $3.7900
  • 2,500 $3.6100
$3.6100 / $6.5000 Buy Now
DISTI # 3937-ZSS-113-03-S-D-682-ND
DigiKey CONN HDR .100" 26POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 74
In Stock
  • 1 $10.3100
  • 25 $9.3092
  • 50 $8.6546
  • 100 $8.2364
  • 500 $6.4182
$6.4182 / $10.3100 Buy Now
DISTI # 612-ZSS-113-03-S-D-682-ND
DigiKey CONN HDR .100" 26POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.6700
$5.6700 Buy Now
DISTI # ZSS-113-03-S-D-682
Avnet Americas Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 26 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-113-03-S-D-682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 112 Factory Stock
  • 1 $5.6700
  • 25 $5.1200
  • 50 $4.7600
  • 100 $4.5300
  • 500 $3.5300
$3.5300 / $5.6700 Buy Now
DISTI # 200-ZSS11303SD682
Mouser Electronics Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant 0
  • 1 $5.6700
  • 100 $4.5300
  • 500 $3.5300
  • 1,000 $3.2000
  • 2,500 $2.5300
$2.5300 / $5.6700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.6600
  • 25 $5.7500
  • 100 $5.1300
  • 250 $4.9000
  • 500 $3.6800
  • 1,000 $3.4200
  • 2,500 $2.7000
  • 5,000 $2.0400
$2.0400 / $6.6600 Buy Now
Powell Electronics .100" Shrouded Elevated Terminal Strip Min Qty: 1 74
  • 1 $5.6700
  • 25 $5.1200
  • 50 $4.7600
  • 100 $4.5300
  • 500 $3.5300
$3.5300 / $5.6700 Buy Now
DISTI # 000000000002722285
Sager Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 112
  • 1 $5.6700
  • 25 $5.1200
  • 50 $4.7600
  • 100 $4.5300
  • 500 $3.5300
  • 1,000 $3.2000
$3.2000 / $5.6700 Buy Now
DISTI # ZSS-113-03-S-D-682
Avnet Abacus Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 26 Contacts, 2.54 mm, Through Hole (Alt: ZSS-113-03-S-D-682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.6600
  • 25 $5.7500
  • 100 $5.1300
  • 250 $4.9000
  • 500 $3.6800
  • 1,000 $3.4200
  • 2,500 $2.7000
  • 5,000 $2.0400
$2.0400 / $6.6600 Buy Now
DISTI # 5cd93a77cd7c1c4c38991fc6
Samtec .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 112
  • 1 $5.6660
  • 25 $5.1220
  • 50 $4.7600
  • 100 $4.5330
  • 500 $3.5320
  • 1,000 $3.1980
  • 2,500 $2.5290
  • 5,000 $1.8620
$1.8620 / $5.6660 Buy Now

CAD Models for ZSS-113-03-S-D-682 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSS-113-03-S-D-682 by Samtec Inc

ZSS-113-03-S-D-682
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.682 inch
Body Length
1.45 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.148 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
Want to compare parts?
  1. ZSS-113-03-S-D-682
    Samtec Inc
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-113-03-S-D-682 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-113-03-S-D-682 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSS-113-03-S-D-682 would you like to use for your alert(s)?
  • Please alert me when ZSS-113-03-S-D-682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-113-03-S-D-682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-113-03-S-D-682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-113-03-S-D-682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-113-03-S-D-682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-113-03-S-D-682 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: