Part Details for ZSS-108-02-S-D-615-LL by Samtec Inc
Results Overview of ZSS-108-02-S-D-615-LL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSS-108-02-S-D-615-LL Information
ZSS-108-02-S-D-615-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZSS-108-02-S-D-615-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-108-02-S-D-615-LL
|
Avnet Americas | Conn Elevated Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-108-02-S-D-615-... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $5.0200 | Buy Now |
DISTI #
000000000003543841
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $5.0200 | Buy Now |
Part Details for ZSS-108-02-S-D-615-LL
ZSS-108-02-S-D-615-LL CAD Models
ZSS-108-02-S-D-615-LL Part Data Attributes
|
ZSS-108-02-S-D-615-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-108-02-S-D-615-LL
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for ZSS-108-02-S-D-615-LL
This table gives cross-reference parts and alternative options found for ZSS-108-02-S-D-615-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-108-02-S-D-615-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZSS-108-06-H-D-960 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-06-H-D-960 |
ZSS-108-05-F-D-866 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-05-F-D-866 |
ZSS-108-03-F-D-710 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-03-F-D-710 |
ZSS-108-02-L-D-565 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-02-L-D-565 |
ZSS-108-04-S-D-750-LL | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-04-S-D-750-LL |
ZSS-108-03-L-D-615 | Samtec Inc | $2.8340 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSS-108-02-S-D-615-LL vs ZSS-108-03-L-D-615 |
ZSS-108-07-S-D-1140 | Samtec Inc | $5.0940 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSS-108-02-S-D-615-LL vs ZSS-108-07-S-D-1140 |
ZSS-108-01-S-D-520 | Samtec Inc | $4.0456 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs ZSS-108-01-S-D-520 |
5-146496-8 | TE Connectivity | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ZSS-108-02-S-D-615-LL vs 5-146496-8 |
MTSW-108-09-T-Q-413 | Samtec Inc | $1.2373 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-108-02-S-D-615-LL vs MTSW-108-09-T-Q-413 |