Part Details for ZSS-105-01-L-D-466 by Samtec Inc
Overview of ZSS-105-01-L-D-466 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-105-01-L-D-466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7554
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:10Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-105-01-L-D-466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.4800 / $2.8500 | Buy Now |
DISTI #
612-ZSS-105-01-L-D-466-ND
|
DigiKey | CONN HDR .100" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
ZSS-105-01-L-D-466
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 10 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-105-01-L-D-466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 147 Factory Stock |
|
$1.4600 / $3.0400 | Buy Now |
DISTI #
200-ZSS10501LD466
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$0.7700 / $3.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7700 / $3.0400 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7700 / $3.0400 | Buy Now | |
DISTI #
5cd93ab7cd7c1c4c389969b0
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 147 |
|
$0.7700 / $3.0400 | Buy Now |
Part Details for ZSS-105-01-L-D-466
ZSS-105-01-L-D-466 CAD Models
ZSS-105-01-L-D-466 Part Data Attributes:
|
ZSS-105-01-L-D-466
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-105-01-L-D-466
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-105-01-L-D-466
This table gives cross-reference parts and alternative options found for ZSS-105-01-L-D-466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-105-01-L-D-466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-105-01-L-D-534 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-01-L-D-534 |
ZSS-105-04-G-D-700 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-04-G-D-700 |
ZSS-105-02-S-D-572-LL | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-02-S-D-572-LL |
ZSS-105-08-S-D-815-LL | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-08-S-D-815-LL |
ZSS-105-09-F-D-1290 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-09-F-D-1290 |
ZSS-105-05-S-D-925-LL | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-05-S-D-925-LL |
ZSS-105-09-L-D-1247 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-09-L-D-1247 |
ZSS-105-08-S-D-1175-LL | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-08-S-D-1175-LL |
ZSS-105-09-S-D-1220 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-09-S-D-1220 |
ZSS-105-02-G-D-580 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-105-01-L-D-466 vs ZSS-105-02-G-D-580 |