Part Details for ZSS-103-08-F-D-1100 by Samtec Inc
Overview of ZSS-103-08-F-D-1100 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-103-08-F-D-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-103-08-F-D-1100-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0900 | Buy Now |
DISTI #
ZSS-103-08-F-D-110
|
Avnet Americas | Connector Board Stacker Header 6 Position 27.94mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZSS-103-08-F-D-110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8900 / $3.5300 | Buy Now | |
DISTI #
ZSS-103-08-F-D-110
|
Avnet Americas | Connector Board Stacker Header 6 Position 27.94mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZSS-103-08-F-D-110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.5300 | Buy Now |
|
Master Electronics | 0 |
|
$0.8900 / $3.5300 | Buy Now | |
DISTI #
5de13645be742086def1292e
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $3.5300 | Buy Now |
DISTI #
ZSS-103-08-F-D-1100
|
Toby Electronics | ZSS - Samtec 2.54 mm Shrouded Elevated Terminal / Header Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.8632 / $2.3554 | Buy Now |
Part Details for ZSS-103-08-F-D-1100
ZSS-103-08-F-D-1100 CAD Models
ZSS-103-08-F-D-1100 Part Data Attributes:
|
ZSS-103-08-F-D-1100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-103-08-F-D-1100
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-103-08-F-D-1100
This table gives cross-reference parts and alternative options found for ZSS-103-08-F-D-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-103-08-F-D-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-103-07-L-Q-130 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-103-08-F-D-1100 vs MTSW-103-07-L-Q-130 |
MTSW-103-11-G-D-300 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-08-F-D-1100 vs MTSW-103-11-G-D-300 |
MTSW-103-21-G-D-630 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-08-F-D-1100 vs MTSW-103-21-G-D-630 |
54122-802-06-1250R | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-08-F-D-1100 vs 54122-802-06-1250R |
76745-1ATV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-08-F-D-1100 vs 76745-1ATV06LF |
MTSW-103-10-L-D-605 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-08-F-D-1100 vs MTSW-103-10-L-D-605 |
56132-T24-03 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-103-08-F-D-1100 vs 56132-T24-03 |
MTSW-103-09-L-D-315 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-103-08-F-D-1100 vs MTSW-103-09-L-D-315 |
76745-185-06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-08-F-D-1100 vs 76745-185-06LF |
56132-G24-03LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-103-08-F-D-1100 vs 56132-G24-03LF |