Part Details for ZSS-103-07-G-D-1096 by Samtec Inc
Overview of ZSS-103-07-G-D-1096 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1096C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -1A 293Mohm Cmfpak6 | |
R5F10968JSP#X0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F1096AKSP#H0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for ZSS-103-07-G-D-1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-103-07-G-D-1096-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
ZSS-103-07-G-D-109
|
Avnet Americas | Connector Board Stacker Header 6 Position 27.84mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZSS-103-07-G-D-109) Min Qty: 1 Package Multiple: 1 Container: Bulk | 133 Factory Stock |
|
$2.3100 / $3.7100 | Buy Now |
DISTI #
200-ZSS-10307GD1096
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 45 |
|
$1.2200 / $3.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $4.2500 | Buy Now |
DISTI #
85186471
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 133 |
|
$3.7100 | Buy Now |
|
Powell Electronics | .100 Surface Mount Terminal Strip Min Qty: 1 | 88 |
|
$2.3100 / $3.7100 | Buy Now |
DISTI #
000000000006178328
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 133 |
|
$2.0900 / $3.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $4.2500 | Buy Now |
DISTI #
5cd93ab0cd7c1c4c389961c2
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 133 |
|
$1.2200 / $3.7100 | Buy Now |
Part Details for ZSS-103-07-G-D-1096
ZSS-103-07-G-D-1096 CAD Models
ZSS-103-07-G-D-1096 Part Data Attributes
|
ZSS-103-07-G-D-1096
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-103-07-G-D-1096
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-103-07-G-D-1096
This table gives cross-reference parts and alternative options found for ZSS-103-07-G-D-1096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-103-07-G-D-1096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-3DCV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 76745-3DCV06LF |
56132-S18-03 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 56132-S18-03 |
MTSW-103-09-S-D-500 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-07-G-D-1096 vs MTSW-103-09-S-D-500 |
ZSS-103-09-S-D-1340 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-07-G-D-1096 vs ZSS-103-09-S-D-1340 |
76745-8DXV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 76745-8DXV06LF |
MTSW-103-08-G-D-229 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-07-G-D-1096 vs MTSW-103-08-G-D-229 |
76745-883-06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 76745-883-06LF |
MTSW-103-12-T-D-450 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-103-07-G-D-1096 vs MTSW-103-12-T-D-450 |
76745-8DSV06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 76745-8DSV06LF |
76745-175V06LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-103-07-G-D-1096 vs 76745-175V06LF |