Part Details for ZSR600GTA by Zetex / Diodes Inc
Overview of ZSR600GTA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ZSR600GTA
ZSR600GTA CAD Models
ZSR600GTA Part Data Attributes
|
ZSR600GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR600GTA
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZSR600GTA
This table gives cross-reference parts and alternative options found for ZSR600GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR600GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR600GTA vs ZSR600GTC |
ZR78L06GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR600GTA vs ZR78L06GTC |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR600GTA vs ZSR600G |
ZR78L06G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR600GTA vs ZR78L06G |
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR600GTA vs ZSAT600GTA |
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR600GTA vs ZSAT600GTA |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR600GTA vs ZSR600G |