Part Details for ZSR500N8TA by Zetex / Diodes Inc
Overview of ZSR500N8TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZSR500N8TA
ZSR500N8TA CAD Models
ZSR500N8TA Part Data Attributes
|
ZSR500N8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR500N8TA
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for ZSR500N8TA
This table gives cross-reference parts and alternative options found for ZSR500N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR500N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSR500N8TA vs ZSAT500N8TA |
ZSR500N8 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR500N8TA vs ZSR500N8 |
ZSAT500N8TC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSR500N8TA vs ZSAT500N8TC |
ZR78L05N8TC | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSR500N8TA vs ZR78L05N8TC |
ZR78L05N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR500N8TA vs ZR78L05N8TA |
ZSR500N8TC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSR500N8TA vs ZSR500N8TC |
ZR78L05N8TA | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSR500N8TA vs ZR78L05N8TA |