Part Details for ZSPM9060ZA1R by Renesas Electronics Corporation
Overview of ZSPM9060ZA1R by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZSPM9060ZA1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSPM9060ZA1R
|
Avnet Americas | Ultra Compact, High Performance, High Frequency DrMOS Device 3V to 16V 60A 40-Pin PQFN T/R - Tape and Reel (Alt: ZSPM9060ZA1R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZSPM9060ZA1R
|
Avnet Americas | Ultra Compact, High Performance, High Frequency DrMOS Device 3V to 16V 60A 40-Pin PQFN T/R - Tape and Reel (Alt: ZSPM9060ZA1R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ZSPM9060ZA1R
ZSPM9060ZA1R CAD Models
ZSPM9060ZA1R Part Data Attributes:
|
ZSPM9060ZA1R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSPM9060ZA1R
Renesas Electronics Corporation
Ultra-Compact, High-Performance, High-Frequency DrMOS Device, VFQFPN0/Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 40 | |
Manufacturer Package Code | NL40 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 |