Part Details for ZSPM4011BA1W25 by Renesas Electronics Corporation
Overview of ZSPM4011BA1W25 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4011BA1W25 | Renesas Electronics Corporation | High Efficiency 1A Synchronous Buck Converter |
Part Details for ZSPM4011BA1W25
ZSPM4011BA1W25 CAD Models
ZSPM4011BA1W25 Part Data Attributes
|
ZSPM4011BA1W25
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSPM4011BA1W25
Renesas Electronics Corporation
High Efficiency 1A Synchronous Buck Converter, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR |