Part Details for ZSM-4044-20 by igus Inc
Overview of ZSM-4044-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34044B-000NLG# | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four / Eight Channels | |
8A34044-EVK | Renesas Electronics Corporation | Evaluation Kit for 8A34044 ClockMatrix | |
D2-24044-MR | Renesas Electronics Corporation | Digital Audio Amplifier Power Stage |
Price & Stock for ZSM-4044-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSM-4044-20
|
TME | Bearing: sleeve bearing, Øout: 44mm, Øint: 40mm, L: 20mm, iglidur® Z Min Qty: 1 | 0 |
|
$15.3200 / $20.3300 | RFQ |