Part Details for ZSM-2832-25 by igus Inc
Overview of ZSM-2832-25 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28325FBZ-T7A | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for ZSM-2832-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSM-2832-25
|
TME | Bearing: sleeve bearing, Øout: 32mm, Øint: 28mm, L: 25mm, iglidur® Z Min Qty: 1 | 0 |
|
$13.1500 / $17.4500 | RFQ |