There are no models available for this part yet.
Overview of ZSM-2832-20 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC2832A-B | Analog Devices | LTM2810 Evaluation Board Digit | |
ISL28325FBZ-T7A | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for ZSM-2832-20 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZSM-2832-20
|
TME | Bearing: sleeve bearing, Øout: 32mm, Øint: 28mm, L: 20mm, iglidur® Z Min Qty: 1 | 0 |
|
$10.5800 / $14.0400 | RFQ |