Part Details for ZSM-1618-10 by igus Inc
Overview of ZSM-1618-10 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1618EMS#PBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EDD#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EMS#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D |
Price & Stock for ZSM-1618-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSM-1618-10
|
TME | Bearing: sleeve bearing, Øout: 18mm, Øint: 16mm, L: 10mm, iglidur® Z Min Qty: 1 | 0 |
|
$4.4600 / $5.9200 | RFQ |